Part Details for 112711200 by American Electrical Inc
Overview of 112711200 by American Electrical Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 112711200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112711200-ND
|
DigiKey | CONN FERRULE DIN 4/0AWG BLUE Min Qty: 25 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7552 | Buy Now |
DISTI #
70037471
|
RS | Ferrule 3&frasl 0 AWG Insulated Wire Ferrule 27 mm 48 mm 21 mm (Min.) Copp | American Electrical Inc. 112711200 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Container: Package | 1 |
|
$28.6100 / $37.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 102 Factory Stock |
|
$24.1300 / $33.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 102 Factory Stock |
|
$24.1300 / $33.8700 | Buy Now |
Part Details for 112711200
112711200 CAD Models
112711200 Part Data Attributes
|
112711200
American Electrical Inc
Buy Now
Datasheet
|
Compare Parts:
112711200
American Electrical Inc
Terminal Block Accessory, Ferrule, Copper,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN ELECTRICAL INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 46228 | |
Approvals | DIN | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | COPPER |