There are no models available for this part yet.
Overview of 1127180000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1127180000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X0239
|
Newark | Tos 24Vuc 24Vdc2A |Weidmuller 1127180000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9300 / $41.4000 | Buy Now | |
DISTI #
1127180000-ND
|
DigiKey | SSR RELAY SPST-NO 2A 3-33V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
7 In Stock |
|
$25.1962 / $34.8500 | Buy Now | |
DISTI #
1127180000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VUC 24VDC 2A Screw Connection - Bulk (Alt: 1127180000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1127180000
|
Mouser Electronics | DIN Rail Terminal Blocks TOS 24VUC 24VDC2A | 0 |
|
$25.6000 / $32.7000 | Order Now | |
Onlinecomponents.com | Solid State Relay 10mA 24V DC-IN 2A 33V DC-OUT RoHS: Compliant | 0 |
|
$25.6000 / $33.8900 | Buy Now | ||
DISTI #
TOS-24VUC-24VDC2A
|
TME | Relay: interface, SPST-NO, Ucntrl: 24VAC,24VDC, 2A, 3÷33VDC Min Qty: 1 | 0 |
|
$38.1900 / $51.3600 | RFQ |