Part Details for 1127200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1127200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1127200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0241
|
Newark | Tos 60Vuc 24Vdc2A |Weidmuller 1127200000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0200 / $45.2900 | Buy Now |
DISTI #
4381-1127200000-ND
|
DigiKey | SSR RELAY SPST-NO 2A 3-33V Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
10 In Stock |
|
$13.8980 / $37.2600 | Buy Now |
DISTI #
1127200000
|
Avnet Americas | Solid-State Relay 1 NO Contact 60VUC 24VDC 2A Screw Connection - Bulk (Alt: 1127200000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1127200000
|
Mouser Electronics | DIN Rail Terminal Blocks TOS 60VUC 24VDC2A | 0 |
|
$27.1200 / $31.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3000 / $37.0700 | Buy Now |
DISTI #
TOS-60VUC-24VDC2A
|
TME | Relay: interface, SPST-NO, Ucntrl: 60VAC,60VDC, 2A, 3÷33VDC Min Qty: 1 | 0 |
|
$41.7700 / $56.1700 | RFQ |