Part Details for 1127210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1127210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1127210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0242
|
Newark | Tos 120Vuc 24Vdc2A |Weidmuller 1127210000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0200 / $45.2900 | Buy Now |
DISTI #
281-3324-ND
|
DigiKey | SSR RELAY SPST-NO 2A 3-33V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$33.0333 / $45.6900 | Buy Now |
DISTI #
1127210000
|
Avnet Americas | Solid-State Relay 1 NO Contact 120VUC 24VDC 2A Screw Connection - Bulk (Alt: 1127210000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1127210000
|
Mouser Electronics | DIN Rail Terminal Blocks TOS 120VUC 24VDC2A | 4 |
|
$29.7800 / $38.7300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 5mA 120V AC-IN 2A 33V DC-OUT RoHS: Compliant | 9 Factory Stock |
|
$27.3000 / $37.0700 | Buy Now |
DISTI #
TOS-120VUC-24VDC2A
|
TME | Relay: interface, SPST-NO, Ucntrl: 120VAC,120VDC, 2A, 3÷33VDC Min Qty: 1 | 0 |
|
$41.7700 / $56.1700 | RFQ |
|
Master Electronics | Solid State Relay 5mA 120V AC-IN 2A 33V DC-OUT RoHS: Compliant | 9 Factory Stock |
|
$27.3000 / $37.0700 | Buy Now |