Part Details for 1127410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1127410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1127410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8828
|
Newark | Solid State Relay, Spst, 1A, 24-230Vac, Contact Configuration:Spst-No, Load Current:1A, Operating Voltage Max:230Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Rohs Compliant: Yes |Weidmuller 1127410000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$37.4000 | Buy Now |
DISTI #
281-3326-ND
|
DigiKey | SSR RELAY SPST-NO 1A 24-240V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7 In Stock |
|
$29.1789 / $38.9100 | Buy Now |
DISTI #
1127410000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VDC 230VAC 1A Screw Connection - Bulk (Alt: 1127410000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1127410000
|
Mouser Electronics | Solid State Relays - Industrial Mount TOS 24VDC 230VAC1A | 18 |
|
$28.0000 / $37.7000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 10mA 24V DC-IN 1A 240V AC-OUT RoHS: Compliant | 44 Factory Stock |
|
$23.7500 / $31.4400 | Buy Now |
DISTI #
TOS-24VDC-230VAC1A
|
TME | Relay: interface, SPST-NO, Ucntrl: 24VDC, 1A, 24÷240VAC, -20÷60°C Min Qty: 1 | 0 |
|
$34.5200 / $46.4300 | RFQ |
|
Master Electronics | Solid State Relay 10mA 24V DC-IN 1A 240V AC-OUT RoHS: Compliant | 44 Factory Stock |
|
$23.7500 / $31.4400 | Buy Now |