There are no models available for this part yet.
Overview of 1127630000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1127630000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X0280
|
Newark | Tos 24Vdc 24Vdc3,5A |Weidmuller 1127630000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6300 / $43.8700 | Buy Now | |
DISTI #
281-3327-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 3-33V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$33.8184 / $46.7700 | Buy Now | |
DISTI #
1127630000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VDC 5A Screw Connection - Bulk (Alt: 1127630000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$27.0109 / $31.1165 | Buy Now | |
DISTI #
470-1127630000
|
Mouser Electronics | DIN Rail Terminal Blocks TOS 24VDC 24VDC3,5A | 12 |
|
$33.8100 / $46.7700 | Buy Now | |
Onlinecomponents.com | Solid State Relay 230V 3.5A 33V DC-OUT RoHS: Compliant |
3 In Stock 234 Factory Stock |
|
$36.3800 / $77.4300 | Buy Now | ||
DISTI #
TOS-24VDC-24DC3.5A
|
TME | Relay: interface, SPST-NO, Ucntrl: 24VDC, 3.5A, 3÷33VDC, Relay set Min Qty: 1 | 0 |
|
$42.7600 / $57.5100 | RFQ | |
Master Electronics | Solid State Relay 230V 3.5A 33V DC-OUT RoHS: Compliant |
3 In Stock 234 Factory Stock |
|
$36.3800 / $77.4300 | Buy Now |