Part Details for 1127640000 by Weidmüller Interface GmbH & Co. KG
Overview of 1127640000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1127640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0281
|
Newark | Tos 24-230Vuc 24Vdc3,5A |Weidmuller 1127640000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0400 / $58.8000 | Buy Now |
DISTI #
1127640000-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 3-33V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$48.3593 / $63.3800 | Buy Now |
DISTI #
1127640000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VUC to 230VUC 24VDC 5A Screw Connection - Bulk (Alt: 1127640000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1127640000
|
Mouser Electronics | DIN Rail Terminal Blocks TOS 24-230VUC 24VDC3,5A | 11 |
|
$37.6700 / $42.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$39.6900 / $52.5500 | Buy Now |
DISTI #
TOS-24-230VUC-3.5A
|
TME | Relay: interface, SPDT, Ucntrl: 24÷230VAC,24÷230VDC, 3.5A, 3÷33VDC Min Qty: 1 | 10 |
|
$51.5500 / $63.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$39.6900 / $52.5500 | Buy Now |