Part Details for 112TW1-1A by Honeywell Sensing and Control
Overview of 112TW1-1A by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112TW1-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4770
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 112TW1-1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$439.3600 | Buy Now |
DISTI #
2266-112TW1-1A-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$337.0300 / $350.2400 | Buy Now |
DISTI #
480-6023-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$292.3000 | Buy Now |
DISTI #
785-112TW1-1A
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS IWTS TERM LOCK LEVER RoHS: Compliant | 0 |
|
$442.0800 | Order Now |
DISTI #
70668850
|
RS | SWITCH TOGGLE DPDT 5A 125V | Honeywell 112TW1-1A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$531.3500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Integrated Wire Termination (IWTS) (20 Gage), Mushroom-Style Locking Lever (Locked In Three Positions) RoHS: Compliant |
13 In Stock |
|
$301.6900 / $324.0400 | Buy Now |
DISTI #
39281382
|
Verical | Switch Toggle ON OFF ON DPDT Locking Lever IWTS 5A 125VAC 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$316.0400 / $328.4300 | Buy Now |
DISTI #
51573989
|
Verical | Switch Toggle ON OFF ON DPDT Locking Lever IWTS 5A 125VAC 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 1619 | Americas - 6 |
|
$376.2574 / $434.3033 | Buy Now |
DISTI #
112TW1-1A
|
TTI | Toggle Switches Toggle SW DPDT 3POS IWTS TERM LOCK LEVER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$210.9400 / $636.6900 | Buy Now |
DISTI #
112TW1-1A
|
TME | Switch: toggle, Pos: 3, DPDT, ON-OFF-ON, 5A/125VAC, 5A/30VDC, TW Min Qty: 5 | 0 |
|
$329.9200 / $367.9900 | RFQ |
Part Details for 112TW1-1A
112TW1-1A CAD Models
112TW1-1A Part Data Attributes:
|
112TW1-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
112TW1-1A
Honeywell Sensing and Control
Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Wire Terminal, Locking Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 28 deg | |
Actuator Length | 1.16 inch | |
Actuator Type | LOCKING TYPE | |
Body Breadth | 13.59 mm | |
Body Height | 32.51 mm | |
Body Length or Diameter | 14.86 mm | |
Bushing Diameter | 0.51 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; ENVIRONMENTALLY SEALED; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
Alternate Parts for 112TW1-1A
This table gives cross-reference parts and alternative options found for 112TW1-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112TW1-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T3-31211E | Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 112TW1-1A vs T3-31211E |
T3-31211N | Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 112TW1-1A vs T3-31211N |
T3-31211M | Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 112TW1-1A vs T3-31211M |
T3-31211D | Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 112TW1-1A vs T3-31211D |
T3-31211B | Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 112TW1-1A vs T3-31211B |
T3-31211F | Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 112TW1-1A vs T3-31211F |
T3-31211L | Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 112TW1-1A vs T3-31211L |
T3-31211H | Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 112TW1-1A vs T3-31211H |
T3-31211K | Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 112TW1-1A vs T3-31211K |