Part Details for 112MT120KBS90 by International Rectifier
Overview of 112MT120KBS90 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 112MT120KBS90
112MT120KBS90 CAD Models
112MT120KBS90 Part Data Attributes:
|
112MT120KBS90
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
112MT120KBS90
International Rectifier
Silicon Controlled Rectifier, 110000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 3G | |
Desc. of Screw Terminals | 3AK-2CA-CK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-PUFM-X14 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 950 A | |
Number of Elements | 3 | |
Number of Terminals | 14 | |
On-state Current-Max | 110000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 112MT120KBS90
This table gives cross-reference parts and alternative options found for 112MT120KBS90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112MT120KBS90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
112MT120KBS90PBF | Silicon Controlled Rectifier, 1200V V(DRM), 1200V V(RRM), 3 Element | International Rectifier | 112MT120KBS90 vs 112MT120KBS90PBF |