Part Details for 1130-0042-P1 by PACE Worldwide
Overview of 1130-0042-P1 by PACE Worldwide
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller |
Price & Stock for 1130-0042-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3697
|
Newark | Soldering Tip, Conical, 0.25Mm, Tip/Nozzle Width:0.25Mm, Tip/Nozzle Style:Conical, Sharp, For Use With:Pace Td-200 Accudrive Tip Heater Cartridge Soldering Handpiece, Product Range:Td-200 Blue Series, Svhc:No Svhc (1 Rohs Compliant: Yes |Pace 1130-0042-P1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$27.5500 / $40.5200 | Buy Now |
DISTI #
612SO1142
|
Techni-Tool, Inc. | Pace 1130-0042-P1 Soldering Tip, Conical, MicroFine, 0.0098", 1130 Series | 9 |
|
$19.2200 | Buy Now |
DISTI #
612SO1142
|
TestEquity LLC | Pace 1130-0042-P1 Soldering Tip, Conical, MicroFine, 0.0098", 1130 Series | 9 |
|
$19.2200 | Buy Now |