-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1130-102K-RC-ND
|
DigiKey | FIXED IND 1MH 2A 426 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
136 In Stock |
|
$5.8971 / $8.8700 | Buy Now |
DISTI #
1130-102K-RC
|
Avnet Americas | Ind High Current RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 2A RDL - Bulk (Alt: 1130-102K-RC) RoHS: Not Compliant Min Qty: 212 Package Multiple: 106 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4875 / $6.2338 | Buy Now |
DISTI #
542-1130-102K-RC
|
Mouser Electronics | Power Inductors - Leaded 1.0mH 10% RoHS: Compliant | 173 |
|
$5.8900 / $8.8700 | Buy Now |
DISTI #
73771784
|
RS | Ind0.75x1.1x.84in,1000uH10%2A, non-shdTH, Bulk, Bag Packaging | Bourns 1130-102K-RC RoHS: Compliant Min Qty: 212 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5500 / $8.8800 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 2A 426mOhm DCR RDL RoHS: Compliant |
181 Partner Stock |
|
$6.1400 / $9.3200 | Buy Now |
DISTI #
76454738
|
Verical | High Current RF Choke Bobbin Core 1000uH 10% 1KHz Ferrite 2A 0.426Ohm DCR RDL RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 181 |
|
$5.7100 / $5.9300 | Buy Now |
DISTI #
1130-102K-RC
|
Avnet Abacus | (Alt: 1130-102K-RC) RoHS: Compliant Min Qty: 212 Package Multiple: 106 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602412757
|
Chip1Stop | Inductor Leaded | 181 |
|
$6.9800 / $7.7200 | Buy Now |
|
Master Electronics | High Current RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 2A 426mOhm DCR RDL RoHS: Compliant |
181 Partner Stock |
|
$6.1400 / $9.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1130-102K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1130-102K-RC
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.426 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7366 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27.94 mm | |
Package Length | 21.336 mm | |
Package Style | Radial | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |