Part Details for 1130-391K-RC by JW Miller
Overview of 1130-391K-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1130-391K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3347
|
Newark | High Current Choke, 390Uh, 4A, 10%, Product Range:1130 Series, Inductance:390Μh, Inductor Construction:Unshielded, Rms Current (Irms):4A, Saturation Current (Isat):4A, Dc Resistance Max:0.169Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1130-391K-RC Min Qty: 212 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $6.5000 | Buy Now |