1130-392K-RC
Description: General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT

Overview of 1130-392K-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
BLA1011-300 Rochester Electronics LLC BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die)
SAF-TC1130-L150EB-GBB-G Rochester Electronics LLC TC1130 - 32-Bit RISC FLASH Microcontroller
0805PS-392KLB Coilcraft Inc General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT

Price & Stock for 1130-392K-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 118-1130-392K-RC-ND
DigiKey FIXED IND 3.9MH 1A 1.67 OHM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk 715
In Stock
  • 1 $6.2300
  • 10 $5.4880
$5.4880 / $6.2300 Buy Now
DISTI # 1130-392K-RC
Avnet Americas Power Inductor, 3.9 mH, 1 A, 1 A, 1.67 Ohm, ? 10% - Bulk (Alt: 1130-392K-RC) RoHS: Compliant Min Qty: 212 Package Multiple: 106 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 212 $6.2338
  • 424 $6.1021
  • 636 $5.9704
  • 1,060 $5.8387
  • 2,120 $5.7070
  • 10,600 $5.5753
  • 21,200 $5.4875
$5.4875 / $6.2338 Buy Now
DISTI # 542-1130-392K-RC
Mouser Electronics Power Inductors - Leaded 3.9mH 10% RoHS: Compliant 232
  • 1 $6.2300
  • 10 $5.4900
  • 106 $5.4800
$5.4800 / $6.2300 Buy Now
DISTI # 73771805
RS Ind0.75x1.1x.84in,3900uH10%1A, non-shdTH, Bulk, Bag Packaging | Bourns 1130-392K-RC RoHS: Compliant Min Qty: 212 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 212 $6.6700
  • 1,060 $6.3400
  • 2,120 $6.0000
  • 4,240 $5.6700
$5.6700 / $6.6700 RFQ
Onlinecomponents.com High Current RF Choke Bobbin Core 3.9mH 10% 1KHz Ferrite 1A 1.67Ohm DCR RDL RoHS: Compliant 1339 In Stock
  • 5 $6.4200
  • 10 $5.4600
  • 25 $5.4100
  • 53 $5.3500
  • 106 $5.3000
  • 159 $5.2500
  • 212 $5.1900
$5.1900 / $6.4200 Buy Now
DISTI # 66292264
Verical High Current RF Choke Bobbin Core 3900uH 10% 1KHz Ferrite 1A 1.67Ohm DCR RDL RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2251 Americas - 1335
  • 10 $7.0980
  • 10 $8.3460
  • 25 $7.0330
  • 55 $6.9550
  • 110 $6.8900
$6.8900 / $8.3460 Buy Now
DISTI # 1130-392K-RC
Avnet Abacus Power Inductor, 3.9 mH, 1 A, 1 A, 1.67 Ohm, � 10% (Alt: 1130-392K-RC) RoHS: Compliant Min Qty: 212 Package Multiple: 106 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics High Current RF Choke Bobbin Core 3.9mH 10% 1KHz Ferrite 1A 1.67Ohm DCR RDL RoHS: Compliant 1339 In Stock
  • 5 $6.4200
  • 10 $5.4600
  • 25 $5.4100
  • 53 $5.3500
  • 106 $5.3000
  • 159 $5.2500
  • 212 $5.1900
$5.1900 / $6.4200 Buy Now

CAD Models for 1130-392K-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1130-392K-RC by Bourns Inc

1130-392K-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Bourns
Construction
Bobbin Core
Core Material
FERRITE
DC Resistance
1.67 Ω
Inductance-Nom (L)
3900 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.508 mm
Lead Length
12.7 mm
Lead Spacing
19.05 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
27.94 mm
Package Length
21.336 mm
Package Style
Radial
Rated Current-Max
1 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 1130-392K-RC
    Bourns Inc
    General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 1130-392K-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1130-392K-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1130-392K-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of 1130-392K-RC would you like to use for your alert(s)?
  • Please alert me when 1130-392K-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1130-392K-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1130-392K-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1130-392K-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1130-392K-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1130-392K-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: