Part Details for 113115 by Brady Worldwide Inc
Overview of 113115 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126113-115HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Shrouded vertical header ,Through Hole ,Single row , 15 Positions ,2.54mm (0.100in) Pitch. | |
91911-31151LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 51 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 113115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8884
|
Newark | Cart Tape Gmk Yel B595 3In X 100Ft/Roll Of 100 Feet |Brady 113115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$390.9900 | Buy Now |
DISTI #
2267-113115-ND
|
DigiKey | CART TAPE GMK YEL B595 3IN X 100 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$530.2700 | Buy Now |
DISTI #
71856942
|
RS | Indoor/Outdoor Vinyl Gloss Labels, 3"W x 100'L, Yellow | Brady 113115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$390.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$467.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$420.3100 | Buy Now |
DISTI #
10026754
|
Techni-Tool, Inc. | Brady 113115 GlobalMark Indoor/Outdoor Grade Vinyl Tape, 3" x 100', Yellow, 1 Roll | 0 |
|
$390.9900 | Buy Now |
DISTI #
10026754
|
TestEquity LLC | Brady 113115 GlobalMark Indoor/Outdoor Grade Vinyl Tape, 3" x 100', Yellow, 1 Roll | 0 |
|
$390.9900 | Buy Now |