There are no models available for this part yet.
Overview of 113131 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-31315LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch. | |
91911-31311LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 11 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 113131 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R8900
|
Newark | Cart Tape Gmk Blk B595 4In X 100Ft/Roll Of 100 Feet |Brady 113131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$443.9900 | Buy Now | |
DISTI #
2267-113131-ND
|
DigiKey | CART TAPE GMK BLK B595 4IN X 100 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$598.6000 | Buy Now | |
DISTI #
71856957
|
RS | Indoor/Outdoor Vinyl Gloss Labels, 4"W x 100'L, Black | Brady 113131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$443.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$530.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$477.2900 | Buy Now | ||
DISTI #
10027255
|
Techni-Tool, Inc. | Brady 113131 GlobalMarkIndoor/Outdoor Grade Vinyl Tape, 4" x 100', Black, 1 Roll | 0 |
|
$443.9900 | Buy Now | |
DISTI #
10027255
|
TestEquity LLC | Brady 113131 GlobalMarkIndoor/Outdoor Grade Vinyl Tape, 4" x 100', Black, 1 Roll | 0 |
|
$443.9900 | Buy Now |