Part Details for 113151 by Brady Worldwide Inc
Overview of 113151 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-31511LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 11 Positions, 1.00mm ( 0.039in) Pitch. | |
91911-31515LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 113151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8920
|
Newark | Cart Tape Gmk Org B595 4In X 100Ft/Roll Of 100 Feet |Brady 113151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$443.9900 | Buy Now |
DISTI #
2267-113151-ND
|
DigiKey | CART TAPE GMK ORG B595 4IN X 100 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$598.6000 | Buy Now |
DISTI #
71856977
|
RS | GlobalMark Indoor/Outdoor Vinyl Gloss Labels, 4"W x 100'L, Orange | Brady 113151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$443.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$530.3200 | Buy Now |
|
Onlinecomponents.com | Tapes Single Side Adhesive Orange Vinyl 30.5m RoHS: Compliant | 0 |
|
$477.2900 | Buy Now |
DISTI #
10026734
|
Techni-Tool, Inc. | Brady 113151 GlobalMark Indoor/Outdoor Grade Vinyl Tape, 4" x 100', Orange, 1 Roll | 0 |
|
$443.9900 | Buy Now |
DISTI #
10026734
|
TestEquity LLC | Brady 113151 GlobalMark Indoor/Outdoor Grade Vinyl Tape, 4" x 100', Orange, 1 Roll | 0 |
|
$443.9900 | Buy Now |