Part Details for 113152 by Brady Worldwide Inc
Overview of 113152 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-31525LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91911-31521LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 113152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8921
|
Newark | Cart Tape Gmk Org B595 2.25In X 100Ft/Roll Of 100 Feet |Brady 113152 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$293.9900 | Buy Now |
DISTI #
2267-113152-ND
|
DigiKey | CART TAPE GMK ORG B595 2.25IN X Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$389.5200 | Buy Now |
DISTI #
71970323
|
RS | Indoor Outdoor Vinyl Labels, 2.25"W x 100'L, Orange | Brady 113152 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Bulk | 0 |
|
$293.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$351.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$316.0400 | Buy Now |
DISTI #
10026950
|
Techni-Tool, Inc. | Brady 113152 GlobalMark Indoor/Outdoor Grade Vinyl Tape, 2-1/4" x 100', Orange, 1 Roll | 0 |
|
$293.9900 | Buy Now |
DISTI #
10026950
|
TestEquity LLC | Brady 113152 GlobalMark Indoor/Outdoor Grade Vinyl Tape, 2-1/4" x 100', Orange, 1 Roll | 0 |
|
$293.9900 | Buy Now |