Part Details for 1131740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1131740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1131740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0302
|
Newark | Din Rail Terminal Block, 6Pos, 12Awg, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Tension Clamp, Rated Current:-, Rated Voltage:500V Rohs Compliant: Yes |Weidmuller 1131740000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$8.3500 / $13.1700 | Buy Now |
DISTI #
281-3751-ND
|
DigiKey | ZDLD 2.5-2N PE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6944 / $12.3100 | Buy Now |
DISTI #
1131740000
|
Avnet Americas | Modular PE Terminal Block 2.5mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1131740000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28X0302
|
Avnet Americas | Modular PE Terminal Block 2.5mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 28X0302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$9.5300 / $12.4800 | Buy Now |
DISTI #
470-1131740000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDLD 2.5-2N PE | 9 |
|
$7.9500 / $12.4200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 6 POS | 492 Factory Stock |
|
$8.1000 / $10.7300 | Buy Now |
DISTI #
1131740000
|
Avnet Americas | Modular PE Terminal Block 2.5mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1131740000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28X0302
|
Avnet Americas | Modular PE Terminal Block 2.5mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 28X0302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$9.5300 / $12.4800 | Buy Now |
|
Master Electronics | Conn Terminal Block 6 POS | 492 Factory Stock |
|
$8.1000 / $10.7300 | Buy Now |