There are no models available for this part yet.
Overview of 113182 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-113182400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 18 position, 2.54mm (0.100in) pitch |
Price & Stock for 113182 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R8933
|
Newark | Tape Cart Mmk Wht B595 58Lb 4.0" X 100/Roll Of 100 Feet |Brady 113182 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$372.9900 | Buy Now | |
DISTI #
2267-113182-ND
|
DigiKey | TAPE CART MMK WHT B595 58LB 4.0" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$483.0300 | Buy Now | |
DISTI #
70754477
|
RS | Label Tape Cartridge, White, 100 ft. L | Brady 113182 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$372.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$445.5200 | Buy Now | ||
Onlinecomponents.com | Tapes Non Adhesive White Vinyl 30.48m RoHS: Compliant |
3 In Stock |
|
$400.9600 | Buy Now | ||
DISTI #
51555840
|
Verical | Tapes Non Adhesive White Vinyl 30.48m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 2 |
|
$494.4020 | Buy Now | |
Master Electronics | Tapes Non Adhesive White Vinyl 30.48m RoHS: Compliant |
3 In Stock |
|
$400.9600 | Buy Now | ||
DISTI #
10026743
|
Techni-Tool, Inc. | Brady 113182 TAPE MMK WHITE B595 4.0 IN x 100 FT | 0 |
|
$372.9900 | Buy Now | |
DISTI #
10026743
|
TestEquity LLC | Brady 113182 TAPE MMK WHITE B595 4.0 IN x 100 FT | 0 |
|
$372.9900 | Buy Now |