Part Details for 1131C SL005 by Alpha Wire
Overview of 1131C SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1131C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1469
|
Newark | Multipair Unshielded Cable, 1, 18 Awg, 16 X 0.255Mm, 100 Ft, 30.5 M |Alpha Wire 1131C SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$228.4500 / $253.2900 | Buy Now |
DISTI #
3937-1131CSL005-ND
|
DigiKey | CABLE 2COND 18AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$463.0500 | Buy Now |
DISTI #
A1131S-100-ND
|
DigiKey | CABLE 2COND 18AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$205.7700 | Buy Now |
DISTI #
602-1131C-100
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 1 Pair Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$205.7600 / $205.7700 | Order Now |
DISTI #
71269448
|
RS | Multiconductor Cable, Communication,18 AWG,1Pr, Stranded, Unshielded, Slate | Alpha Wire 1131C SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$225.1300 | RFQ |
DISTI #
65007552
|
Verical | Twisted Pair Cable Polyvinyl Chloride 2Conductors 18AWG 5.96mm 300VAC Slate Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$279.7730 / $298.2200 | Buy Now |
DISTI #
1131C-SL005
|
TME | Wire, 1x2x18AWG, unshielded, 300V, 30.5m, Cu, stranded, dark grey Min Qty: 1 | 1 |
|
$90.4400 / $116.2700 | Buy Now |
Part Details for 1131C SL005
1131C SL005 CAD Models
1131C SL005 Part Data Attributes
|
1131C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1131C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |