There are no models available for this part yet.
Overview of 1132810000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1132810000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y6321
|
Newark | Relay Base, Dpdt, Screw, Accessory Type:Relay Base, For Use With:Weidmuller D-Series Relays, Product Range:D-Series Rohs Compliant: Yes |Weidmuller 1132810000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3.0100 / $6.5600 | Buy Now | |
DISTI #
1132810000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$3.1162 / $4.6800 | Buy Now | |
DISTI #
95Y6321
|
Avnet Americas | Base for 2 Contact D-Series DRR Relay - Bulk (Alt: 95Y6321) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$3.7900 / $5.0100 | Buy Now | |
DISTI #
1132810000
|
Avnet Americas | Base for 2 Contact D-Series DRR Relay - Bulk (Alt: 1132810000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1132810000
|
Mouser Electronics | Relay Sockets & Hardware SRD ECO 2CO | 10 |
|
$2.9300 / $4.7500 | Buy Now | |
Onlinecomponents.com | Relay Sockets Screw Terminal 12A 300V DIN Rail RoHS: Compliant |
44 In Stock 490 Factory Stock |
|
$2.7000 / $3.9400 | Buy Now | ||
DISTI #
51697750
|
Verical | Relay Sockets Screw Terminal 12A 300V DIN Rail RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1734 | Americas - 40 |
|
$3.7310 / $5.1220 | Buy Now | |
Master Electronics | Relay Sockets Screw Terminal 12A 300V DIN Rail RoHS: Compliant |
44 In Stock 490 Factory Stock |
|
$2.7000 / $3.9400 | Buy Now |