Part Details for 1133760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1133760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1133760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6353
|
Newark | Drr270524L |Weidmuller 1133760000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3000 / $26.7800 | Buy Now |
DISTI #
1133760000
|
Avnet Americas | Industrial Relay Module 2 CO 24VAC 10A Plug-In Connection - Bulk (Alt: 1133760000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1133760000
|
Mouser Electronics | Industrial Relays DRR270524L | 0 |
|
$21.1000 / $25.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5700 / $21.8500 | Buy Now |