There are no models available for this part yet.
Overview of 1133920000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1133920000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y6366
|
Newark | Drl370615L |Weidmuller 1133920000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9800 / $55.2700 | Buy Now | |
DISTI #
1133920000
|
Avnet Americas | D Series Relay 3 Contact 115VAC 10A Flat Blade Connection - Bulk (Alt: 1133920000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1133920000
|
Mouser Electronics | Industrial Relays DRL370615L | 0 |
|
$47.1200 / $54.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5100 / $45.2500 | Buy Now |