Part Details for 1135118 by Lapp Group
Overview of 1135118 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1135118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL110CY-18G0.75
|
TME | Wire, ÖLFLEX® CLASSIC 110 CY, 18G0.75mm2, PVC, transparent Min Qty: 1 | 5 |
|
$7.1600 / $10.5900 | Buy Now |
Part Details for 1135118
1135118 CAD Models
1135118 Part Data Attributes
|
1135118
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1135118
Lapp Group
Wire And Cable, 18 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY | |
Approvals | CE; EAC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 14.5 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 18 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | CONTROL CABLE |