Part Details for 1135620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1135620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1135620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5363
|
Newark | Sl-Smt 5.00/03/180B 3.2Sn Bk |Weidmuller 1135620000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 / $1.0300 | Buy Now |
DISTI #
1135620000
|
Avnet Americas | Connector Wire to Board Male Header 3 Position 5mm Straight Solder Through Hole Black (Alt: 1135620000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5250 / $2.8740 | Buy Now |