Part Details for 113572000-00740133 by Waldmann Lighting
Overview of 113572000-00740133 by Waldmann Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 113572000-00740133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WAL.STZL24R
|
TME | Lamp: bench, 5000K, IP20, TANEO, W: 398mm, 24W, 230VAC, silver Min Qty: 1 | 0 |
|
$725.6900 / $781.5100 | RFQ |