Part Details for 1136018 by Lapp Group
Overview of 1136018 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1136018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL115CY-18G0.5
|
TME | Wire, ÖLFLEX® CLASSIC 115 CY, 18G0.5mm2, PVC, grey, 300V,500V Min Qty: 1 | 77 |
|
$3.8900 / $6.4800 | Buy Now |
Part Details for 1136018
1136018 CAD Models
1136018 Part Data Attributes
|
1136018
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1136018
Lapp Group
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Application | MEASUREMENT AND CONTROL TECHNOLOGY, PLANT ENGINEERING | |
Approvals | CE; EAC; UKCA | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 11.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 18 | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | CONTROL CABLE |