Part Details for 1136242 by Phoenix Contact
Overview of 1136242 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1136242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1136242-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 230V Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$20.5700 | Buy Now |
DISTI #
651-1136242
|
Mouser Electronics | Industrial Relays PLC-RPT-230UC/21HC/SO46 RoHS: Compliant | 14 |
|
$20.1600 | Buy Now |
DISTI #
73038102
|
RS | PLC-RPT-230UC/21HC/SO46 | Phoenix Contact 1136242 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7600 / $19.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3800 / $25.8800 | Buy Now |
DISTI #
000000000006425029
|
Sager | Industrial Relays PLC-RPT-230UC/21HC/SO46 Min Qty: 10 | 0 |
|
$25.2000 / $28.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3800 / $25.8800 | Buy Now |
Part Details for 1136242
1136242 CAD Models
1136242 Part Data Attributes
|
1136242
Phoenix Contact
Buy Now
|
Compare Parts:
1136242
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |