Part Details for 1137360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1137360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1137360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1137360000-ND
|
DigiKey | BLZP 5.08HC/03/270 SN BL BX Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1137360000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Blue Box (Alt: 1137360000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
470-1137360000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/03/270 SN BL BX RoHS: Compliant | 0 |
|
$1.9300 / $4.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 526 Factory Stock |
|
$1.5600 / $8.2200 | Buy Now |
|
Quest Components | 64 |
|
$5.9940 / $9.7200 | Buy Now | |
DISTI #
1137360000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Blue Box (Alt: 1137360000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
1137360000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Blue Box (Alt: 1137360000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 526 Factory Stock |
|
$1.5600 / $8.2200 | Buy Now |