Part Details for 1137460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1137460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1137460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5384
|
Newark | Blzp 5.08Hc/02/270 Sn Bl Bx |Weidmuller 1137460000 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1137460000-ND
|
DigiKey | BLZP 5.08HC/02/270 SN BL BX Min Qty: 180 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4857 | Buy Now |
DISTI #
1137460000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Blue Box (Alt: 1137460000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
470-1137460000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/02/270 SN BL BX RoHS: Compliant | 0 |
|
$1.2600 / $3.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $4.3800 | Buy Now |