Part Details for 114-03079 by HellermannTyton
Overview of 114-03079 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114-03079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9442
|
Newark | Cable Tie, 150Mm Lg, Nylon 4.6, 135N Rohs Compliant: Yes |Hellermanntyton 114-03079 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$32.1900 / $40.4700 | Buy Now |
DISTI #
T30R-PA46-NA-C1
|
TME | Cable tie, L: 150mm, W: 3.5mm, polyamide, 135N, natural, Ømax: 35mm Min Qty: 100 | 0 |
|
$0.2610 / $0.3100 | RFQ |
DISTI #
12H4743
|
Bürklin Elektronik | Cable tie internally serrated, polyamide, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, natural, -40 to 130 °C Min Qty: 1 | 632 |
|
$0.3366 / $0.4885 | Buy Now |