-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8376-ND
|
DigiKey | FIXED IND 68UH 11.4A 21 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
676 In Stock |
|
$7.9120 / $11.0100 | Buy Now |
DISTI #
1140-680K-RC
|
Avnet Americas | Power Inductor, 68 uH, 11.4 A, 25.2 A, 21 Milliohm, ± 10% - Bulk (Alt: 1140-680K-RC) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3625 / $8.3638 | Buy Now |
DISTI #
542-1140-680K-RC
|
Mouser Electronics | Power Inductors - Leaded 68uH 10% RoHS: Compliant | 117 |
|
$8.1600 / $11.0100 | Buy Now |
DISTI #
73771840
|
RS | Ind1.15x1.5x1.03in,6810%11.4A, non-shdTH, Bulk, Bag Packaging | Bourns 1140-680K-RC RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2100 / $12.0200 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 11.4A 21mOhm DCR RDL RoHS: Compliant | 0 |
|
$8.0800 / $11.7800 | Buy Now |
DISTI #
1140-680K-RC
|
TTI | Power Inductors - Leaded 68uH 10% pbFree: Pb-Free Min Qty: 140 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$7.5900 / $8.2200 | Buy Now |
DISTI #
1140-680K-RC
|
Avnet Americas | Power Inductor, 68 uH, 11.4 A, 25.2 A, 21 Milliohm, ± 10% - Bulk (Alt: 1140-680K-RC) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3625 / $8.3638 | Buy Now |
DISTI #
1140-680K-RC
|
Avnet Abacus | Power Inductor, 68 uH, 11.4 A, 25.2 A, 21 Milliohm, � 10% (Alt: 1140-680K-RC) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 11.4A 21mOhm DCR RDL RoHS: Compliant | 0 |
|
$8.0800 / $11.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1140-680K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1140-680K-RC
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.6256 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38.1 mm | |
Package Length | 26.162 mm | |
Package Style | Radial | |
Rated Current-Max | 11.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |