Part Details for 1140-LN-C by Hammond Manufacturing
Overview of 1140-LN-C by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1140-LN-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8169
|
Newark | Chassis Mt Line Input Tx Rohs Compliant: Yes |Hammond 1140-LN-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$99.7500 / $119.0400 | Buy Now |
DISTI #
164-1140-LN-C-ND
|
DigiKey | AUDIO TRANSFORMER, LINE INPUT, C Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1140-LN-C
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, line input, chassis mount, impedance ratio 36K to 2.2K RoHS: Compliant | 1 |
|
$96.5500 / $114.4600 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 4:1 500Vrms 820Ohm Prim. DCR 27Ohm/27Ohm Sec. DCR Wire Lead Chassis Mount | 16 Factory Stock |
|
$95.6500 / $121.8700 | Buy Now |
|
Powell Electronics | transformer - line input Min Qty: 1 | 10 |
|
$94.4500 / $107.9400 | Buy Now |
|
Master Electronics | Audio Transformer 4:1 500Vrms 820Ohm Prim. DCR 27Ohm/27Ohm Sec. DCR Wire Lead Chassis Mount | 16 Factory Stock |
|
$95.6500 / $121.8700 | Buy Now |
Part Details for 1140-LN-C
1140-LN-C CAD Models
1140-LN-C Part Data Attributes:
|
1140-LN-C
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1140-LN-C
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | IMPEDANCE MATCHING | |
Diameter | 34.925 mm | |
Height | 27.1526 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 20 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Primary Impedance | 36000 OHMS | |
Secondary Impedance | 2200 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |