Part Details for 114009 by TE Connectivity
Overview of 114009 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 114009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8600 / $28.9900 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 12 |
|
$35.7818 / $37.6650 | Buy Now |
DISTI #
000000000000341802
|
Sager | Hard Metric Connectors 110P 2MM VERT FML TYPE A NO SHLD PRESS Min Qty: 32 | 0 |
|
$25.1100 / $33.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.8600 / $28.9900 | Buy Now |
Part Details for 114009
114009 CAD Models
114009 Part Data Attributes
|
114009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
114009
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |