Part Details for 114030K12M120 by Molex
Overview of 114030K12M120 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114030K12M120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0126
|
Newark | Mc 4P M/Mfe 12M 16/4 Tpe Flx |Molex 114030K12M120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$195.6700 / $229.9900 | Buy Now |
DISTI #
MOL130010-0875
|
Heilind Electronics | 114030K12M120 CORD ASSEMBLY MINI 4 PI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
114030K12M120
|
TME | Cable: for sensors/automation, 7/8",both sides, 12m, male, female Min Qty: 1 | 0 |
|
$174.8700 / $305.7200 | RFQ |