Part Details for 1140890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1140890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1140890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1869
|
Newark | Sl 7.62Hp/04/180F 3.2 Sn Bk Bx |Weidmuller 1140890000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $3.1100 | Buy Now |
DISTI #
1140890000-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 7.62MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1945 | Buy Now |
DISTI #
1140890000
|
Avnet Americas | Connector Power Male Header 4 Position 7.62mm Straight Solder Through Hole Black Box (Alt: 1140890000) Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1140890000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/04/180F 3.2 SN BK BX RoHS: Compliant | 0 |
|
$1.5200 / $3.4500 | Order Now |
|
Onlinecomponents.com | Conn Power M 4 POS 7.62mm Solder ST Thru-Hole 4 Terminal 1 Port Box | 0 |
|
$1.5500 / $2.3300 | Buy Now |
DISTI #
1140890000
|
Avnet Americas | Connector Power Male Header 4 Position 7.62mm Straight Solder Through Hole Black Box (Alt: 1140890000) Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ |