Part Details for 114090050 by Seeed Development Ltd
Overview of 114090050 by Seeed Development Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114090050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-114090050-ND
|
DigiKey | STANDARD MOTOR 210 RPM 3-7.2V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1704 In Stock |
|
$1.2000 | Buy Now |
DISTI #
713-114090050
|
Mouser Electronics | Seeed Studio Accessories TT Motor Dual output shaft (1:48) | 0 |
|
$1.2000 | Order Now |
|
Onlinecomponents.com | TT Motor Dual output shaft (1:48) RoHS: Compliant | 0 |
|
$0.9800 | Buy Now |