Part Details for 1142-6-N by RAF Electronic Hardware
Overview of 1142-6-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2114-2PH-EVALZ | Analog Devices | Single Output, 4A 2-phase | |
LTC1142LCG-ADJ#TRPBF | Analog Devices | 2x Hi Eff Sync Buck Sw Regs | |
DC1142A-A | Analog Devices | LTC3557/-1 - USB Pwr Manager w |
Price & Stock for 1142-6-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6643
|
Newark | 1/4 Rd X 1 3/8 X .140 Id |Raf Electronic Hardware 1142-6-N RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 1930 |
|
$2.0200 / $2.4100 | Buy Now |
DISTI #
1772-3635-ND
|
DigiKey | 1/4 RD X 1 3/8 X .140 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
511 In Stock |
|
$0.8682 / $1.5800 | Buy Now |
DISTI #
761-1142-6-N
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 1 3/8 X .140 ID Round Spacer RoHS: Compliant | 88 |
|
$0.9050 / $1.3100 | Buy Now |
DISTI #
71739671
|
RS | Round Spacer, 1/4 Rd X 1 3/8 X .140 ID | RAF 1142-6-N RoHS: Compliant Min Qty: 164 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.1800 | RFQ |
DISTI #
RAF1142-6-N
|
Heilind Electronics | ROUND SPACER 1/4 RD X 1-3/8 X .140 ID | Americas - 244 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 19 Factory Stock |
|
$0.9110 / $1.1990 | Buy Now |
DISTI #
RAF1142-6-N
|
Interstate Connecting Components | ROUND SPACER 1/4 RD X 1-3/8 X .140 ID | 81 |
|
Buy Now | |
DISTI #
RAF1142-6-N
|
DB Roberts | ROUND SPACER 1/4 RD X 1-3/8 X .140 ID | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 19 Factory Stock |
|
$0.9110 / $1.1990 | Buy Now |