Part Details for 1143000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1143000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1143000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4521
|
Newark | Wmf 2.5 Di Blz |Weidmuller 1143000000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $10.3900 | Buy Now |
DISTI #
1143000000-ND
|
DigiKey | TERM BLK PLUG 3POS 5.08MM BEIGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
44 In Stock |
|
$5.0864 / $9.1800 | Buy Now |
DISTI #
1143000000
|
Avnet Americas | Test Disconnect Terminal Block 2.5mm² DIN Rail Mount Wemid Dark Beige (Alt: 1143000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1143000000
|
Mouser Electronics | DIN Rail Terminal Blocks WMF 2.5 DI BLZ RoHS: Compliant | 50 |
|
$5.0800 / $8.6500 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block F 3 POS Screw RA T DIN Rail 20A RoHS: Compliant | 2000 Factory Stock |
|
$5.1200 / $7.7800 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block F 3 POS Screw RA T DIN Rail 20A RoHS: Compliant | 2000 Factory Stock |
|
$5.1200 / $7.7800 | Buy Now |