-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Shroud
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2MM HM AB22 SHROUD 14.95MM | 1390 |
|
RFQ | |
|
LCSC | - Board-to-Board and Backplane Connector ROHS | 8 |
|
$2.0660 / $2.8706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
114426
ERNI
Buy Now
Datasheet
|
Compare Parts:
114426
ERNI
Connector Accessory, Shroud
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERNI | |
Assembly Item Name | SHROUD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |