Part Details for 1146437 by Phoenix Contact
Overview of 1146437 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1146437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1146437-ND
|
DigiKey | CIRC CBL 8POS PLUG TO PLUG 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1800 | Buy Now |
DISTI #
651-1146437
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M12FSY/0 3-94H/M12FSY | 1 |
|
$48.7300 / $59.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.6100 / $62.5600 | Buy Now |
DISTI #
000000000006425111
|
Sager | Ethernet Cables / Networking Cables NBC-M12FSY/0 3-94H/M12FSY Min Qty: 1 | 0 |
|
$60.9500 / $68.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.6100 / $62.5600 | Buy Now |
|
Neutron USA | Hybrid cable, NBC-M12FSY/0,3-94H/M12FSY, 8pos, Str M12 F Y-code-Str M12 F Y-code, 8wire 0.3m cable | 1 |
|
$142.6000 | Buy Now |
Part Details for 1146437
1146437 CAD Models
1146437 Part Data Attributes
|
1146437
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1146437
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 SOCKET | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Diameter | 8.8 mm | |
IEC Conformance | YES | |
Jacket Material | POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 19X0.1 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |