Part Details for 1146520 by Phoenix Contact
Overview of 1146520 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1146520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1146520-ND
|
DigiKey | MULTI-MODE OM1 DUPLEX JUMPER, LC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$113.7176 / $133.7900 | Buy Now |
DISTI #
651-1146520
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:PA-LC:PA-OM1:D01/10 RoHS: Compliant | 0 |
|
$44.0400 / $44.0500 | Order Now |
DISTI #
72494678
|
RS | FOC-LC:PA-LC:PA-OM1:D01/10 | Phoenix Contact 1146520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9700 / $44.0500 | RFQ |
|
Onlinecomponents.com | Multi-mode OM1 duplex jumper - LC-LC - UPC polishing - length 10 m | 0 |
|
$35.1500 / $44.6500 | Buy Now |
DISTI #
000000000006425146
|
Sager | Fiber Optic Cable Assemblies FOC-LC:PA-LC:PA-OM1:D01/10 Min Qty: 1 | 0 |
|
$135.4900 / $151.7500 | Buy Now |
|
Master Electronics | Multi-mode OM1 duplex jumper - LC-LC - UPC polishing - length 10 m | 0 |
|
$35.1500 / $44.6500 | Buy Now |
Part Details for 1146520
1146520 CAD Models
1146520 Part Data Attributes
|
1146520
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1146520
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Connector Side1 | LC/UPC | |
Connector Side2 | LC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |