Part Details for 1146537 by Phoenix Contact
Overview of 1146537 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1146537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1146537-ND
|
DigiKey | MULTI-MODE OM2 DUPLEX JUMPER, ST Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.8300 | Buy Now |
DISTI #
651-1146537
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-ST:PA-SC:PA-OM2:D01/10 RoHS: Compliant | 0 |
|
$41.6500 / $43.2700 | Order Now |
DISTI #
72494686
|
RS | FOC-ST:PA-SC:PA-OM2:D01/10 | Phoenix Contact 1146537 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2400 / $43.2700 | RFQ |
|
Onlinecomponents.com | Multi-mode OM2 duplex jumper - ST-SC - UPC polishing - length 10 m | 0 |
|
$33.0700 / $42.0100 | Buy Now |
DISTI #
000000000006425154
|
Sager | Fiber Optic Cable Assemblies FOC-ST:PA-SC:PA-OM2:D01/10 Min Qty: 1 | 0 |
|
$125.4000 / $140.4500 | Buy Now |
|
Master Electronics | Multi-mode OM2 duplex jumper - ST-SC - UPC polishing - length 10 m | 0 |
|
$33.0700 / $42.0100 | Buy Now |
Part Details for 1146537
1146537 CAD Models
1146537 Part Data Attributes:
|
1146537
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1146537
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Connector Side1 | ST/UPC | |
Connector Side2 | SC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |