Part Details for 1146690000 by Weidmüller Interface GmbH & Co. KG
Overview of 1146690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1146690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4546
|
Newark | Sl 5.08Hc/22/180 3.2Sn Or Bx |Weidmuller 1146690000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $8.0100 | Buy Now |
DISTI #
1146690000-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 5.08MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3005 | Buy Now |
DISTI #
1146690000
|
Avnet Americas | Connector Wire to Board Male Header 22 Position 5.08mm Straight Solder Through Hole Orange Box (Alt: 1146690000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1146690000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/22/180 3.2SN OR BX | 0 |
|
$3.9900 / $7.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $5.1700 | Buy Now |