Part Details for 1146950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1146950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1146950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0674
|
Newark | Pcb Plug-In Connector Male Header Closed Side Rohs Compliant: Yes |Weidmuller 1146950000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.2100 | Buy Now |
DISTI #
72Y7066
|
Newark | Terminal Block, Header, 12Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:12Ways, Rated Current:24A, Rated Voltage:400V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1146950000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now |
DISTI #
1146950000-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4654 | Buy Now |
DISTI #
1146950000
|
Avnet Americas | PCB plug-in connector, male header, closed side, THT solder connection, 5.08 mm, No. of poles: 12, 180?, Solder pin length (l): 3.2 mm, tinned, Orange, Box (Alt: 1146950000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1146950000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/12/180G 3.2SN OR BX | 75 |
|
$2.1700 / $4.8500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
80 In Stock |
|
$2.1300 / $2.9300 | Buy Now |
DISTI #
55993748
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1740 | Americas - 40 |
|
$2.8730 / $3.4580 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
DISTI #
1146950000
|
Avnet Abacus | PCB plug-in connector, male header, closed side, THT solder connection, 5.08 mm, No. of poles: 12, 180�, Solder pin length (l): 3.2 mm, tinned, Orange, Box (Alt: 1146950000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
80 In Stock |
|
$2.1300 / $2.9300 | Buy Now |