Part Details for 1147230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1147230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1147230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4595
|
Newark | Sl 5.08Hc/05/180F 3.2Sn Or Bx |Weidmuller 1147230000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
1147230000-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
231 In Stock |
|
$1.3251 / $3.0700 | Buy Now |
DISTI #
1147230000
|
Avnet Americas | Conn Shrouded Header M 5 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1147230000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1147230000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/05/180F 3.2SN OR BX | 57 |
|
$1.3200 / $3.0600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 5 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
43 Partner Stock |
|
$1.4000 / $1.9600 | Buy Now |
DISTI #
1147230000
|
Avnet Americas | Conn Shrouded Header M 5 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1147230000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
1147230000
|
Avnet Americas | Conn Shrouded Header M 5 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1147230000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
1147230000
|
Avnet Abacus | Conn Shrouded Header M 5 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1147230000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 5 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
43 Partner Stock |
|
$1.4000 / $1.9600 | Buy Now |