Part Details for 1147820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1147820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1147820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4649
|
Newark | Sl 5.08Hc/23/180F 3.2Sn Or Bx |Weidmuller 1147820000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $9.3900 | Buy Now |
DISTI #
1147820000-ND
|
DigiKey | TERM BLOCK HDR 23POS VERT 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4633 | Buy Now |
DISTI #
1147820000
|
Avnet Americas | Connector Wire to Board Male Header 23 Position 5.08mm Straight Solder Through Hole Orange Box (Alt: 1147820000) Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1147820000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/23/180F 3.2SN OR BX | 0 |
|
$4.5900 / $8.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6200 / $7.0300 | Buy Now |