Part Details for 1147890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1147890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1147890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7078
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Rated Current:24A, Rated Voltage:400V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1147890000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$1.2800 | Buy Now |
DISTI #
1147890000-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 90 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1027 | Buy Now |
DISTI #
1147890000
|
Avnet Americas | Connector Wire to Board Male Header 2 Position 5.08mm Straight Solder Through Hole Orange Box (Alt: 1147890000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1147890000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/02/180LF 3.2SN OR BX RoHS: Compliant | 0 |
|
$0.9130 / $2.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9290 / $1.2060 | Buy Now |
DISTI #
1147890000
|
Avnet Abacus | (Alt: 1147890000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |