Part Details for 11491 by HELUKABEL
Overview of 11491 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ600YCY4G0.75
|
TME | Wire, JZ-600-Y-CY, 4G0.75mm2, shielded,tinned copper braid, PVC Min Qty: 5 | 5 |
|
$1.9700 / $2.5700 | Buy Now |
Part Details for 11491
11491 CAD Models
11491 Part Data Attributes:
|
11491
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
11491
HELUKABEL
Wire And Cable, 4 Conductor(s), 19AWG, 0.6V, Control Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | OIL/UV RESISTANT | |
Application | MEASURING AND CONTROL CABLE IN MACHINE TOOLS, CONVEYOR BELTS | |
Approvals | CE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | YES | |
Diameter | 10.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 0.6 V | |
Shielding | YES | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | CONTROL CABLE |