Part Details for 1149140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1149140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1149140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4768
|
Newark | Sl 5.08Hc/18/90F 3.2Sn Or Bx |Weidmuller 1149140000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $7.5500 | Buy Now |
DISTI #
1149140000-ND
|
DigiKey | TERM BLOCK HDR 18POS 5.08MM Min Qty: 18 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9389 | Buy Now |
DISTI #
1149140000
|
Avnet Americas | Connector Wire to Board Male Header 18 Position 5.08mm Right Angle Solder Through Hole Orange Box (Alt: 1149140000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1149140000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/18/90F 3.2SN OR BX | 0 |
|
$3.8300 / $7.5200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 18 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$3.7200 / $4.8800 | Buy Now |
DISTI #
1149140000
|
Avnet Americas | Connector Wire to Board Male Header 18 Position 5.08mm Right Angle Solder Through Hole Orange Box (Alt: 1149140000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |